Xerox 006R04249 Toner Compatible Magenta 32000 Sides HP 827A Replacement

MPN
006R04249
Brand
Xerox
EAN-13
0095205067071
Order Code
20-7513
Country of Origin
Netherlands
View Full Product Range (50)
Qty Unit Price (Inc VAT)
1+ £146.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Xerox 006R04249 is a magenta toner cartridge designed as a compatible replacement for the HP 827A, capable of producing up to 32,000 pages. As a part of the Everyday series, it falls under the category of paints, inks, & palettes, identified with the alternate description number 2623059. The toner is engineered for precision in printing applications, ensuring high-quality output and reliable performance in demanding office environments. This product is typically used in large-format printers and copiers, where consistent and vivid colour reproduction is critical. Its compatibility with specific HP models makes it a reliable choice for engineers and technicians seeking cost-effective alternatives without compromising on quality.
Type Compatible
Black toner page yield 32000 pages
Brand compatibility HP
Cartridge capacity Standard Yield
Colour toner page yield 32000 pages
Compatibility Color LaserJet Enterprise M880
Country of origin China
Export Control Classification Number (ECCN) EAR99
Harmonized System (HS) code 84439990
OEM code CF303A
Package depth 555mm
Package height 115mm
Package weight 1.19kg
Package width 175mm
Printing colours Magenta
Quantity per pack 1 pc(s)
Supply type Single pack

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot