Xerox 006R04237 Toner Black 2800 Sides Compatible with HP 94X (CF294X)

Order Code:

20-7512

Brand: Xerox MPN: 006R04237 EAN-13: 0095205066951
Qty Unit Price (Inc VAT)
1+ £44.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

Xerox 006R04237 is a high-performance toner designed as a compatible solution with the HP 94X (CF294X) series, optimised for producing sharp, professional-quality black prints on up to 2800 sides. This toner is part of the Everyday range, offering reliable consistency and seamless integration with specified printing devices. Its engineered formula ensures efficient transfer and adherence to paper, lending itself well to applications in everyday office environments, educational institutions, and other settings where precise print quality is essential. As part of the Paints, Inks & Palettes category, this toner stands out for its compatibility while maintaining performance standards that meet the rigorous demands of engineering and technical documentation.
Type Compatible
Black toner page yield 2800 pages
Brand compatibility HP
Cartridge capacity High (XL) Yield
Compatibility LaserJet Pro M118\n LaserJet Pro MFP M148
Country of origin China
Export Control Classification Number (ECCN) EAR99
Harmonized System (HS) code 84439990
OEM code CF294X
Package depth 325mm
Package height 115mm
Package weight 590g
Package width 115mm
Printing colours Black
Quantity per pack 1 pc(s)
Supply type Single pack

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot