Xerox 006R04214 Ink cartridge HP F6T83AE Compatible Yellow Everyday

Order Code:

20-7507

Brand: Xerox MPN: 006R04214 EAN-13: 0095205066203
Qty Unit Price (Inc VAT)
1+ £83.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Xerox 006R04214 is an ink cartridge designed to replace the HP F6T83AE and provides a reliable solution for everyday printing needs in a compatible yellow hue. This cartridge is part of the Paints, Inks & Palettes category and is engineered to deliver consistent colour quality and performance for various document types. Its formulation ensures compatibility with designated HP printers, offering seamless integration for office and industrial printing applications. Engineered to meet the rigorous demands of professional printing environments, it provides precise and efficient ink delivery suitable for high-volume print tasks.
Type Compatible
Black toner page yield 7000 pages
Brand compatibility HP
Cartridge capacity High (XL) Yield
Colour toner page yield 7000 pages
Country of origin China
Export Control Classification Number (ECCN) EAR99
Harmonized System (HS) code 84439990
OEM code F6T83AE
Package depth 230mm
Package height 35mm
Package weight 220g
Package width 50mm
Printing colours Yellow
Quantity per pack 1 pc(s)
Supply type Single pack

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot