Xerox 006R04202 Toner Yellow Compatible with HP 216A 850 Sides

MPN
006R04202
Brand
Xerox
EAN-13
0952050646670
Order Code
20-7504
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (51)
Qty Was Unit Price (Ex VAT)
1+ £38.50 £32.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Xerox 006R04202 is a toner cartridge compatible with HP 216A, designed to deliver precise and consistent prints. This yellow toner is part of Xerox's Everyday range, indicating its suitability for standard printing tasks where quality and reliability are paramount. It is engineered to yield approximately 850 pages, making it ideal for small to medium-sized print jobs in professional and office environments. The toner is a critical component in laser printing processes, where its formulation ensures sharp and vibrant colours, contributing to the overall accuracy and efficiency of document reproduction systems. With a focus on compatibility and performance, this cartridge supports diverse engineering applications such as producing technical drawings, colourful schematics, and detailed illustrations.
Type Compatible
Colour Yellow
Black toner page yield 850 pages
Brand compatibility HP
Cartridge capacity Standard Yield
Colour toner cartridges quantity 1
Colour toner page yield 850 pages
Compatibility Color LaserJet Pro M155\n Color LaserJet Pro MFP M182\n Color LaserJet Pro MFP M183
Harmonized System (HS) code 84439990
OEM code W2412A
Package depth 330mm
Package height 115mm
Package Type Box
Package weight 770g
Package width 120mm
Printing colours Yellow
Quantity per pack 1 pc(s)
Replacement for W2412A
Supply type Single pack

Reviews

Be the first to submit a review

Trustpilot