Xerox 006R04201 Toner Cyan Replaced HP 216A 850 Sides Everyday

Order Code:

20-7503

Brand: Xerox MPN: 006R04201 EAN-13: 0095205064650
Qty Unit Price (Inc VAT)
1+ £46.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 28/04/2026

Xerox 006R04201 is a reliable toner solution, designed as a direct replacement for the HP 216A series, with the capacity to efficiently produce up to 850 pages. Identified by product codes 00952050646502 and 00095205064650, this cyan toner is part of the Paints, Inks & Palettes category and is known by its alternate description 2623001. It is engineered to provide consistent, high-quality colour output, adhering to the rigorous standards required in professional printing environments. This makes it suitable for a variety of engineering applications where precise and vivid imagery is essential, such as technical documentation, schematic representation, and high-fidelity colour graphics.
Type Compatible
Black toner page yield 850 pages
Brand compatibility HP
Cartridge capacity Standard Yield
Colour toner cartridges quantity 1
Colour toner page yield 850 pages
Compatibility Color LaserJet Pro M155\n Color LaserJet Pro MFP M182\n Color LaserJet Pro MFP M183
Country of origin China
Harmonized System (HS) code 84439990
OEM code W2411A
Package depth 330mm
Package height 115mm
Package type Box
Package weight 740 g
Package width 120mm
Printing colours Cyan
Quantity per pack 1 pc(s)
Replacement for W2411A
Supply type Single pack

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot