Xerox 006R04198 Toner Yellow replaces HP 207X 2450 Sides Everyday

MPN
006R04198
Brand
Xerox
EAN-13
0095205064629
Order Code
20-7500
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (51)
Qty Was Unit Price (Ex VAT)
1+ £70.69 £60.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Xerox 006R04198 Toner is a high-quality yellow toner cartridge specifically engineered to replace the HP 207X, designed for optimal performance in a variety of printing applications. This toner, categorised under paints, inks, and palettes, is noted for its consistent colour output and reliability, enabling efficient printing of up to 2,450 pages. Commonly utilised within technical environments that require precise colour reproduction and high-volume printing, this toner is ideal for both professional document production and technical drawings. Its compatibility with a wide range of printers makes it a versatile choice for engineering offices committed to maintaining high standards in print quality.
Type Compatible
Colour Yellow
Black toner page yield 2450 pages
Brand compatibility HP
Cartridge capacity High (XL) Yield
Colour toner cartridges quantity 1
Colour toner page yield 2450 pages
Compatibility Color LaserJet Pro M255\n Color LaserJet Pro MFP M282\n Color LaserJet Pro MFP M283
Harmonized System (HS) code 84439990
OEM code W2212X
Package depth 325mm
Package height 115mm
Package Type Box
Package weight 760g
Package width 115mm
Printing colours Yellow
Quantity per pack 1 pc(s)
Replacement for W2212X
Supply type Single pack

Reviews

Be the first to submit a review

Trustpilot