Xerox 006R04197 Everyday Toner Cyan for HP 207X 2450 Sides Compatible

MPN
006R04197
Brand
Xerox
EAN-13
0952050646120
Order Code
20-7499
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (51)
Qty Was Unit Price (Ex VAT)
1+ £70.69 £60.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 13/10/2026

Xerox 006R04197 Everyday Toner Cyan is an advanced toner cartridge engineered for compatibility with HP 207X printers, specifically designed to facilitate up to 2,450 pages of high-quality print output. This cyan toner is part of the Paints, Inks & Palettes category, ensuring precise colour reproduction and steady performance under varying environmental conditions, thereby meeting the demands of technical documentation and detailed graphic designs. Its formulation is optimised for engineering applications where consistent and reliable print quality is paramount, such as in the production of design schematics, technical manuals, and labelling for prototypes. Additionally, this toner incorporates environmentally considerate manufacturing processes, aligning with modern sustainability standards while providing seamless integration with HP devices.
Type Compatible
Colour Cyan
Black toner page yield 2450 pages
Brand compatibility HP
Cartridge capacity High (XL) Yield
Colour toner cartridges quantity 1
Colour toner page yield 2450 pages
Compatibility Color LaserJet Pro M255\n Color LaserJet Pro MFP M282\n Color LaserJet Pro MFP M283
Harmonized System (HS) code 84439990
OEM code W2211X
Package depth 325mm
Package height 115mm
Package Type Box
Package weight 760g
Package width 115mm
Printing colours Cyan
Quantity per pack 1 pc(s)
Replacement for W2211X
Supply type Single pack

Reviews

Be the first to submit a review

Trustpilot