Xerox 006R04195 Toner Magenta Compatible with HP 207A Prints 1250 Sides

MPN
006R04195
Brand
Xerox
EAN-13
0952050645994
Order Code
20-7497
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (51)
Qty Was Unit Price (Ex VAT)
1+ £50.60 £43.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Xerox 006R04195 is a magenta toner cartridge compatible with HP 207A printers, identified by the barcodes 00952050645994 and 00095205064599. This cartridge is part of Xerox's Everyday product line and is designed for producing high-quality prints with precision in colour reproduction. It is capable of printing up to 1250 sides, making it suitable for use in both office environments and industrial applications where reliable colour output is critical, such as graphic design, document production, and engineering-blueprint printing. The cartridge's formulation ensures consistent image quality and durability of prints, providing engineers with dependable performance across standard printing tasks.
Type Compatible
Colour Magenta
Black toner page yield 1250 pages
Brand compatibility HP
Cartridge capacity Standard Yield
Colour toner cartridges quantity 1
Colour toner page yield 1250 pages
Compatibility Color LaserJet Pro M255\n Color LaserJet Pro MFP M282\n Color LaserJet Pro MFP M283
Harmonized System (HS) code 84439990
OEM code W2213A
Package depth 330mm
Package height 110mm
Package Type Box
Package weight 740g
Package width 115mm
Printing colours Magenta
Quantity per pack 1 pc(s)
Replacement for W2213A
Supply type Single pack

Reviews

Be the first to submit a review

Trustpilot