Xerox 006R04187 Toner Magenta Replaced HP 415A Compatible 2100 Sides

MPN
006R04187
Brand
Xerox
EAN-13
0952050645130
Order Code
20-7493
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (51)
Qty Unit Price (Ex VAT)
1+ £82.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Xerox 006R04187 is a magenta toner cartridge specifically designed for compatibility with HP 415A printers, providing efficient and reliable performance for professional printing needs. Known to produce around 2100 pages per cartridge, it ensures high-quality, consistent print outputs, making it suitable for various engineering applications requiring precise documentations, such as technical schematics and detailed reports. As part of Xerox's Everyday range, this toner cartridge is indicative of the brand's commitment to compatibility without compromising quality, ensuring seamless integration into existing printer systems. Its design and function are tailored to meet the rigorous demands of professional environments where precision is paramount.
Type Compatible
Colour Magenta
Black toner page yield 2100 pages
Brand compatibility HP
Cartridge capacity Standard Yield
Colour toner cartridges quantity 1
Colour toner page yield 2100 pages
Compatibility Color LaserJet Pro M454\n Color LaserJet Pro MFP M479
Harmonized System (HS) code 84439990
OEM code W2033A
Package depth 325mm
Package height 115mm
Package Type Box
Package weight 780g
Package width 115mm
Printing colours Magenta
Quantity per pack 1 pc(s)
Replacement for W2033A
Supply type Single pack

Reviews

Be the first to submit a review

Trustpilot