Xerox 006R03697 Everyday™ Cyan Toner by Xerox compatible with HP 410A (CF411A),

MPN
006R03697
Brand
Xerox
EAN-13
095205894356
Order Code
73-0840
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Being environmentally responsible is simply the best way to do business, because it positively impacts the health of our planet, your company and your people. Everyday Remanufactured Toner by Xerox has the lowest carbon footprint than any single-use toner cartridge. Because you shouldn't have to choose between doing your part to reduce your eco-impact and your toner costs. And compatibility with the most popular printer brands means you can enjoy benchmark Xerox quality and stewardship no matter what kind of printer you have.
  • MEANINGFUL COST SAVINGS: Save 5-6% compared to originals
  • QUALITY YOU CAN COUNT ON: Page after page of vibrant, true-to-life colours, deep blacks, and crisp fine-line detail
  • UNMATCHED COMPATIBILITY: A broad portfolio covering HP, Brother and several other major brands and popular models
  • LIFETIME PROTECTION: Weve got you covered with a free replacement cartridge in the unlikely event of an issue
  • HASSLE-FREE RECYCLING: Recycle used supplies via the Xerox Supplies Recycling Program
  • UNRIVALED SUSTAINABILITY: Everyday Remanufactured Toner by Xerox requires fewer natural resources to remanufacture and has a lower carbon footprint
  • ECO-SAVINGS MEETS COST SAVINGS: Reduce your carbon footprint while saving 35-45% compared to originals
  • BREATHE EASY: Xerox Safety approved materials that exceed industry standards for safety and compliance
  • HASSLE-FREE RECYCLING: The Xerox Green World Alliance® supplies free collections program enables reuse or environmentally responsible recycling
  • COMPLETE COVERAGE: With lifetime protection, weve got you covered with free cartridge replacement in the unlikely event of any issue

Reviews

Be the first to submit a review

Trustpilot