Xerox 006R03682 Toner Compatible HP 508X Magenta 9500 Sides Everyday

Order Code:

20-7488

Brand: Xerox MPN: 006R03682 EAN-13: 0095205894202
Qty Unit Price (Inc VAT)
1+ £109.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Xerox 006R03682 is a high-yield toner engineered to be compatible with the HP 508X printer series, offering reliable performance for high-volume printing tasks. This magenta toner cartridge is part of the Everyday range, designed to deliver consistent print quality across up to 9,500 pages, making it ideal for heavy-duty environments where precision and durability are paramount. Utilising advanced toner formulation, it ensures excellent image reproduction, making it suitable for applications in professional settings such as architecture, engineering, and graphic design offices where accurate, vibrant colour output is crucial.
Type Compatible
Black toner page yield 9500 pages
Brand compatibility HP
Cartridge capacity High (XL) Yield
Colour toner page yield 9500 pages
Country of origin China
Export Control Classification Number (ECCN) EAR99
Harmonized System (HS) code 84439990
OEM code CF363X
Package depth 355mm
Package dimensions (W x D x H) 149.9 x 350.5 x 238.8 mm (5.9 x 13.8 x 9.4)
Package height 155mm
Package weight 1.17 kg
Package weight (imperial) 1.36 kg (3 lbs)
Package width 245mm
Print technology Laser printing
Printing colours Magenta
Quantity per pack 1 pc(s)
Supply type Single pack

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot