Xerox 006R03681 Toner Yellow Compatible with HP 508X CF362X Print 9500 sides

MPN
006R03681
Brand
Xerox
EAN-13
0095205894196
Order Code
20-7487
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (51)
Qty Unit Price (Ex VAT)
1+ £79.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 13/10/2026

Xerox 006R03681 is a yellow toner cartridge, compatible with HP 508X CF362X, and is designed for high-volume printing applications. This toner is capable of delivering up to 9,500 pages, making it suitable for use in environments where reliable and consistent print quality is essential, such as in offices or production facilities. Developed within the 'Everyday' line of Xerox products, it offers compatibility with specific HP LaserJet printers, ensuring seamless integration and optimal performance. Engineers and technical professionals can utilise this product to achieve vivid, high-resolution prints, typical in professional documentation, graphical reports, and presentation materials.
Type Compatible
Colour Yellow
Black toner page yield 9500 pages
Brand compatibility HP
Cartridge capacity High (XL) Yield
Colour toner page yield 9500 pages
Export Control Classification Number (ECCN) EAR99
Harmonized System (HS) code 84439990
OEM code CF362X
Package depth 355mm
Package dimensions (W x D x H) 149.9 x 350.5 x 238.8 mm (5.9 x 13.8 x 9.4)
Package height 155mm
Package weight 1.18kg
Package weight (imperial) 1.36 kg (3 lbs)
Package width 245mm
Print technology Laser printing
Printing colours Yellow
Quantity per pack 1 pc(s)
Supply type Single pack

Reviews

Be the first to submit a review

Trustpilot