Xerox 006R03618 Everyday Remanufactured Toner Black 8000 Sides

MPN
006R03618
Brand
Xerox
EAN-13
0095205893151
Order Code
20-7485
Country of Origin
China
View Full Product Range (51)

Discontinued


Xerox 006R03618 is an Everyday Remanufactured toner cartridge engineered for reliable performance and efficiency. This toner is designed to deliver consistent, high-quality black print output across 8,000 sides, making it ideal for office environments that demand dependability and precision in document management. Being part of the category of paints, inks, and palettes, the Xerox 006R03618 ensures compatibility with a range of Xerox laser printers while maintaining environmentally sustainable practices through its remanufactured nature. Typical engineering applications include producing crisp printed materials for technical documentation, CAD drawings, and other professional settings where accuracy and clarity are paramount. This product aligns with modern sustainability efforts, combining the assurance of quality with eco-conscious material reuse.
Type Compatible
Colour Black
Black toner page yield 8000 pages
Brand compatibility Brother
Cartridge capacity High (XL) Yield
Certification RoHS/Reach\n9001/14001
Harmonized System (HS) code 8443.99.1000
OEM code TN3480
Operating relative humidity (H-H) 30 - 70%
Operating temperature (T-T) 17 - 25°C
Package depth 395mm
Package height 135mm
Package Type Box
Package weight 1.29kg
Package width 240mm
Printing colours Black
Quantity per pack 1 pc(s)
Storage relative humidity (H-H) 35 - 85%
Storage temperature (T-T) 0 - 35°C
Supply type Single pack
Weight 853g

Trustpilot