XCell XP4512 XP 45-12 VRLA 12V 45Ah AGM 197x170x165mm M6 Maintenance-Free

Image Representative of Range

XCell XP4512 XP 45-12 VRLA 12V 45Ah AGM 197x170x165mm M6 Maintenance-Free

MPN
XP4512
Brand
XCell
EAN-13
2050003816564
Order Code
13-5767
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £116.14 £104.24
10+ £100.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 51 availableBack-order availability date - 03/12/2026

The XCell XP 45 - 12 is a VRLA lead acid battery with a capacity of 12 V 45 Ah, featuring a maintenance-free AGM design and M6 connectors. Manufactured by XCell, it is compact with dimensions of 197 x 170 x 165 mm. This battery is ideal for use in backup power systems, UPS devices, and other stationary applications requiring reliable energy storage.
Type VRLA
Capacity 45Ah
Nominal Voltage 12V
Terminal Type M6 Connector
Chemistry Valve Regulated Lead Acid
Cyclic / standby Standby
Depth 165mm
Dimensions 197 x 170 x 165 mm
Height 170mm
Misc Attribute XP 45 - 12
Rechargeable Yes
VDS certification Yes
VdS No. G 115059
Width 197mm

Reviews

Be the first to submit a review

Trustpilot