XCell XCEXP712F2 XP Series VRLA Battery 12V 7Ah AGM 151x94x65 mm VDS Cert

Image Representative of Range

XCell XCEXP712F2 XP Series VRLA Battery 12V 7Ah AGM 151x94x65 mm VDS Cert

MPN
XCEXP712F2
Brand
XCell
EAN-13
2050003638685
Order Code
13-5766
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £17.62 £15.81
10+ £14.50
50+ £14.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 137 availableBack-order availability date - 03/12/2026

The XCell XP712F2 is a maintenance-free VRLA battery featuring a 12V output and a 7Ah capacity. Measuring 151 x 94 x 65 mm, it is equipped with 6.35 mm blade terminals. This lead-acid battery is VDS certified and ideal for emergency lighting, alarm systems, and other backup power applications.
Type VRLA
Capacity 7Ah
Nominal Voltage 12V
Terminal Type F2 Faston Tab 6.35mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Standby
Depth 65mm
Dimensions 151 x 94 x 65 mm
Height 94mm
Misc Attribute XP712F2
Rechargeable Yes
VDS certification Yes
VdS No. G 114098
Width 151mm

Reviews

Be the first to submit a review

Trustpilot