XCell XCEXP712 Battery VDS Certified 12V 7Ah AGM Maintenance-Free

Image Representative of Range

XCell XCEXP712 Battery VDS Certified 12V 7Ah AGM Maintenance-Free

MPN
XCEXP712
Brand
XCell
EAN-13
2050003638678
Order Code
13-5765
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £17.79 £15.81
10+ £14.50
50+ £14.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 33 availableBack-order availability date - 12/11/2026

The XCell XP712 is a VRLA lead acid battery, providing 12 V and 7 Ah in a compact AGM design. This maintenance-free battery features a 151 x 94 x 65 mm size with 4.8 mm blade terminals and has a VDS certificate. Typical applications include backup power for alarm systems, emergency lighting, and UPS systems.
Type VRLA
Capacity 7Ah
Nominal Voltage 12V
Terminal Type F1 Faston Tab 4.75mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Standby
Depth 65mm
Dimensions 151 x 94 x 65 mm
Height 94mm
Misc Attribute XP712
Rechargeable Yes
VDS certification Yes
VdS No. G 114098
Width 151mm

Reviews

Be the first to submit a review

Trustpilot