XCell XCEXP2612 VRLA Battery 12V 26Ah AGM 165x127x176 mm M5 Maintenance-free

Image Representative of Range

XCell XCEXP2612 VRLA Battery 12V 26Ah AGM 165x127x176 mm M5 Maintenance-free

MPN
XCEXP2612
Brand
XCell
EAN-13
2050003638715
Order Code
13-5764
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £59.59 £53.20
10+ £50.74
50+ £50.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 32 availableBack-order availability date - 03/12/2026

XCell manufactures the XCEXP2612, a 12V, 26Ah AGM VRLA lead acid battery. It features an M5 connector and is maintenance-free, with dimensions of 165 x 127 x 176 mm. This battery is ideal for backup power systems, emergency lighting, and security systems.
Type VRLA
Capacity 26Ah
Nominal Voltage 12V
Terminal Type M5 Connector
Chemistry Valve Regulated Lead Acid
Cyclic / standby Standby
Depth 176mm
Dimensions 165 x 127 x 176 mm
Height 127mm
Misc Attribute XP2412
Rechargeable Yes
VDS certification Yes
VdS No. G 107095
Width 165mm

Reviews

Be the first to submit a review

Trustpilot