XCell XCEXP2.312 VRLA Battery 12V 2.3Ah AGM 178x66x35mm VDS Certified

Image Representative of Range

XCell XCEXP2.312 VRLA Battery 12V 2.3Ah AGM 178x66x35mm VDS Certified

MPN
XCEXP2.312
Brand
XCell
EAN-13
2050003638661
Order Code
13-5763
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £12.00 £10.78
10+ £9.79
50+ £9.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 184 availableBack-order availability date - 03/12/2026

XCell manufactures the XP2.112 XCEXP2.312 VRLA 12 V 2.3 Ah AGM battery, which is maintenance-free and features 4.8 mm blade terminals. It measures 178 x 66 x 35 mm and is ideal for applications requiring reliable, compact power sources, like emergency lighting or security systems. The battery is certified with a VDS certificate, assuring high safety and quality standards.
Type VRLA
Capacity 2.3Ah
Nominal Voltage 12V
Terminal Type F1 Faston Tab 4.75mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Standby
Depth 35mm
Dimensions 178 x 66 x 35 mm
Height 66mm
Misc Attribute XP2.112
Rechargeable Yes
VDS certification Yes
VdS No. G 110033
Width 178mm

Reviews

Be the first to submit a review

Trustpilot