XCell XCEXP1812 XP1712 AGM Lead Battery 12V 18Ah Maintenance-Free

Image Representative of Range

XCell XCEXP1812 XP1712 AGM Lead Battery 12V 18Ah Maintenance-Free

MPN
XCEXP1812
Brand
XCell
EAN-13
2050003638708
Order Code
13-5762
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £43.56 £40.25
10+ £38.08
50+ £37.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 03/12/2026

XCell manufactures the XCEXP1812, a 12V 18Ah AGM VRLA battery featuring maintenance-free operation and M5 connectors. It is compact with dimensions of 181 x 167 x 77 mm and is certified by VDS. This lead-acid battery is ideal for backup power applications like UPS systems and emergency lighting.
Type VRLA
Capacity 18Ah
Nominal Voltage 12V
Terminal Type M5 Connector
Chemistry Valve Regulated Lead Acid
Cyclic / standby Standby
Depth 77mm
Dimensions 181 x 167 x 77mm
Height 167mm
Misc Attribute XP1712
Rechargeable Yes
VDS certification Yes
VdS No. G 107085
Weight 5300g
Width 181mm

Reviews

Be the first to submit a review

Trustpilot