XCell XCEXP1212 VRLA Battery 12V 12Ah AGM VDS Certified Maintenance-Free

Image Representative of Range

XCell XCEXP1212 VRLA Battery 12V 12Ah AGM VDS Certified Maintenance-Free

MPN
XCEXP1212
Brand
XCell
EAN-13
2050003638692
Order Code
13-5761
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £31.44 £26.72
10+ £24.79
50+ £24.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 41 availableBack-order availability date - 03/12/2026

The XCell XCEXP1212 is a VRLA battery with a 12 V and 12 Ah capacity, known for its maintenance-free AGM design. It features compact dimensions of 151 x 101 x 98 mm and a 6.35 mm blade terminal. Ideal for backup power in security systems, emergency lighting, and UPS systems, it comes with a VDS certificate ensuring reliability.
Type VRLA
Capacity 12Ah
Nominal Voltage 12V
Terminal Type F2 Faston Tab 6.35mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Standby
Depth 98mm
Dimensions 151 x 101 x 98 mm
Height 101mm
Misc Attribute XP1212
Rechargeable Yes
VDS certification Yes
VdS No. G 114099
Width 151mm

Reviews

Be the first to submit a review

Trustpilot