XCell XCEXP1.212 XP Series Battery 12V 1.2Ah AGM VDS Cert Maintenance-Free

Image Representative of Range

XCell XCEXP1.212 XP Series Battery 12V 1.2Ah AGM VDS Cert Maintenance-Free

MPN
XCEXP1.212
Brand
XCell
EAN-13
2050003638654
Order Code
13-5760
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £12.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 54 availableBack-order availability date - 03/12/2026

XCell manufactures the XP1.212 XCEXP1.212, a 12V 1.2 Ah maintenance-free VRLA battery with dimensions 97 x 52 x 44 mm, featuring 4.8 mm blade terminals. This lead acid battery is reliable and durable, certified with a VdS certificate. Typical applications include standby power supply, emergency lighting, and small-scale power backup systems.
Type VRLA
Capacity 1.2Ah
Nominal Voltage 12V
Terminal Type F1 Faston Tab 4.75mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Standby
Depth 44mm
Dimensions 97 x 52 x 44 mm
Height 52mm
Misc Attribute XP1.212
Rechargeable Yes
VDS certification Yes
VdS No. G 114095
Width 97mm

Reviews

Be the first to submit a review

Trustpilot