XCell ESEN179 Penlight Li-ion rechargeable batteries 165 mm

MPN
ESEN179
Brand
XCell
EAN-13
4042883484566
Order Code
18-5608
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £15.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 252 availableBack-order availability date - 13/08/2026

XCell ESEN179 Penlight Li-ion rechargeable batteries are a product offering reliable power solutions for advanced engineering applications. Known additionally by the internal identifier 2884200, these batteries are designed to provide efficient energy storage with a focus on compactness, measuring 165 mm in length. The lithium-ion technology ensures a high energy density, making them suitable for sensitive electronic devices requiring a stable and continuous power supply. Typically used in precision instruments, digital devices, and portable equipment where size constraints and reliability are critical, these batteries represent a blend of durability and performance tailored for demanding operational environments.
Type Penlight
Diameter 23mm
Dimensions (Ø x L) 23 mm x 165 mm
LEDs 2
Length 165mm
Luminous flux (high) 450lm
Luminous flux (low) 140lm
Power supply (LOV) Li-ion rechargeable batteries
Product Type Penlight
Weight 78.7g

Reviews

Be the first to submit a review

Trustpilot