XCell ER14250 Battery 1/2 AA Lithium 3.6V 1200mAh For Electronics

MPN
ER14250
Brand
XCell
EAN-13
4064161257426
Order Code
11-1299
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 3 in stockAdditional quantity lead time 5 weeks

The XCell ER14250 non-standard battery is a 1/2 AA lithium cell with a capacity of 1200 mAh and a voltage of 3.6V. This compact battery is commonly used in custom and special-purpose applications. It is ideal for low-drain devices often found in industrial settings.
Type 1/2AA
Capacity 1200mAh
Chemistry Lithium
Dimensions (H x W x D) 14.5 x 25.2mm
Pack Size 1
Terminal Type Standard
Diameter 14.5mm
Height 25mm
Voltage 3.6V

Reviews

Be the first to submit a review

Trustpilot