XCell 150833 LED Work light Cordless Hand Lamps Monochrome CUBE Series

MPN
150833
Brand
XCell
EAN-13
4042883508330
Order Code
18-5603
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £8.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockBack-order availability date - 20/07/2026

XCell 150833, also known as the XCell LED (monochrome) Worklight CUBE 150833, is a durable and efficient lighting solution specifically designed for demanding environments. This work light is a key component in lighting transformers, offering robust illumination suited for various industrial applications. Its monochrome LED technology ensures consistent and reliable light output, ideal for environments where clarity and focus are essential, such as manufacturing floors or construction sites. Engineered for longevity and resilience, this work light is well-suited for integration into systems requiring stable and high-intensity lighting.
Type LED (monochrome)
Bulb Type LED (monochrome)
Colour Black/silver
Dimensions (L x W x H) 55 x 28 x 60 mm
Height 60mm
Illumination Range (high) 33m
Illumination Range (low) 10m
Length 55mm
Product Type Work light
Total luminous flux 500lm
Weight 82g
Weight, information incl. rechargeable battery
Width 28mm

Reviews

Be the first to submit a review

Trustpilot