Xcell 150539 Cr2032 Button Cell 3V 220Mah Lithium Non-Rechargeable 2Pieces

MPN
150539
Brand
XCell
EAN-13
4042883802926
Order Code
18-5602
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £0.899
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 70 in stock

XCell 150539, is a CR2032 button cell, delivering a stable 3-volt output with a capacity of 220 milliampere-hours. Comprised of lithium, this non-rechargeable power source is engineered to provide reliable, long-duration energy storage suitable for compact electronic systems. This product package contains two button cells, which are commonly implemented in a range of devices including remote controls, medical instruments, and calculators due to their lightweight, compact design and dependable performance. The CR2032 cell's ability to maintain a consistent discharge rate makes it an optimal choice for engineering applications that demand both miniaturisation and sustained power delivery.
Type CR2032
Capacity 220mAh
Chemistry Lithium
Dimensions (H x W x D) 20 x 3.2mm
Pack Size 2
Terminal Type Standard
Content 2
Product Type Button cell
Rechargeable No
Size CR 2032
Technology Lithium
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot