Xcell 150502 Button Cell Cr 2450 3V 1Pc(S) 600Mah Lithium Non-Rechargeable

MPN
150502
Brand
XCell
EAN-13
4042883802919
Order Code
18-5601
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £1.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 62 in stock

XCell 150502 is a dependable lithium button cell, model CR 2450, with a nominal voltage of 3V and an energy capacity of 600mAh. This non-rechargeable battery is designed for applications requiring a reliable power source, such as calculators, small electronic devices, and timing components in embedded systems. Engineered with a focus on long-term performance and safety, this button cell also incorporates characteristics vital for low-drain devices, ensuring consistent power output throughout its life cycle. Commonly utilised in environments where frequent battery replacement is either inconvenient or impractical, the CR 2450's stability under a range of operating conditions makes it a suitable choice for engineers designing portable electronics.
Type CR2450
Capacity 600mAh
Chemistry Lithium
Dimensions (H x W x D) 24 x 5.0mm
Pack Size 1
Terminal Type Standard
Content 1
Product Type Button cell
Rechargeable No
Size CR 2450
Technology Lithium
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot