Xcell 150501 Cr2430 Lithium Button Cell 3V Non-Rechargeable 1Pc

MPN
150501
Brand
XCell
EAN-13
4042883802902
Order Code
18-5600
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £1.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 45 in stock

XCell 150501 is a non-rechargeable lithium button cell with a nominal voltage of 3V and a model number CR2430, designed for a wide range of applications requiring a compact and reliable power source. Engineered with a high energy density, this battery provides stable power output, essential for the precise functionality of electronic devices, particularly in the fields of medical equipment, calculators, watches, and memory backup systems. Its robust lithium chemistry ensures long shelf life and superior performance in extreme temperature conditions, making it an ideal choice for critical engineering applications where consistent power delivery is crucial.
Type CR2430
Capacity 280mAh
Chemistry Lithium
Dimensions (H x W x D) 24 x 3.0mm
Pack Size 1
Terminal Type Standard
Content 1
Product Type Button cell
Rechargeable No
Size CR 2430
Technology Lithium
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot