Xcell 150500 Battery Cr123A Lithium 3V 1200Mah Non-Rechargeable 1Pc

MPN
150500
Brand
XCell
EAN-13
4042883802896
Order Code
18-5599
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 54 availableBack-order availability date - 04/12/2026

XCell 150500 battery, 3389829, is a non-rechargeable lithium battery in the CR123A format, providing a reliable 3-volt supply with a capacity of 1200 mAh. This battery is specifically designed for applications where a stable and continuous power supply is required, featuring high energy density and longevity, making it ideal for use in high-drain devices. Typical applications include digital cameras, security systems, LED flashlights, and electronic sensors, where the need for consistent and dependable power is critical. The battery's compact size and robust lithium chemistry ensure dependable performance even in demanding conditions.
Type 150500
Capacity 1200mAh
Chemistry Lithium
Dimensions (H x W x D) 17 x 34mm
Pack Size 1
Terminal Type Standard
Content 1
Product Type Non-standard battery
Rechargeable No
Size CR123A
Technology Lithium
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot