XCell 150005 Slim COB LED Work light rechargeable 2.5W 200 lm 1 power pack

MPN
150005
Brand
XCell
EAN-13
4042883500051
Order Code
18-5593
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £13.96 £11.87
10+ £11.15
50+ £10.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 75 availableBack-order availability date - 03/12/2026

XCell 150005 is a sophisticated tool categorised under inspection cameras, offering a robust and efficient solution for professional lighting requirements. This slim COB LED and SMD LED work light is rechargeable, featuring a primary output of 2.5 watts providing 200 lumens and an auxiliary output of 1.2 watts delivering 90 lumens. The design encompasses a single power pack, ensuring effective illumination in various settings. Typically utilised in engineering environments, this device is ideal for tasks demanding precise inspection and maintenance operations, such as evaluating complex machinery or conducting detailed automotive inspections. The durable build and high luminous output render it a reliable option for extended use in challenging work conditions.
Type Work light
Capacity 450mAh
Charging Time 2h
Colour Black, Blue
Colour Temperature 5700K
Dimensions (L x W x H) 122 x 25 x 12 mm
Height 12mm
LEDs 1
Length 122mm
No. of power packs included 1
Operating Voltage 3.7
Power supply (LOV) rechargeable
Product Type Work light
Technology Li-ion
Weight 76g
Width 25mm

Reviews

Be the first to submit a review

Trustpilot