XCell 149654 AAA battery Alkali-manganese 1.5 V 12 pcs Non-Rechargeable

MPN
149654
Brand
XCell
EAN-13
4042883802124
Order Code
18-5589
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £3.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

XCell 149654 AAA battery is designed as a reliable energy source for a wide range of electronic devices. This product, consisting of 12 non-rechargeable alkaline-manganese dioxide batteries, operates at a nominal voltage of 1.5 V. These high-performing AAA batteries are crafted to deliver consistent power output and long shelf life, making them suitable for applications that demand stable and continuous energy, such as remote controls, digital cameras, and various portable electronic devices. The chemistry of these batteries ensures minimal leakage and dependable performance in both low-drain and high-drain devices. XCell's rigorous quality standards guarantee these batteries perform effectively in demanding environments, making them an ideal choice for engineers seeking durability and reliability in energy solutions.
Type AAA
Chemistry Alkaline
Dimensions (H x W x D) 10.5 x 44.5mm
Pack Size 12
Terminal Type Standard
Content 12
Diameter 10.5mm
Dimensions (Ø x H) 10.5 mm x 44.5 mm
Height 44.5mm
Product Type AAA battery
Rechargeable No
Size AAA
Technology Alkali-manganese
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot