XCell 149480 Worklight Twin LED rechargeable monochrome 1100 lm

MPN
149480
Brand
XCell
EAN-13
4042883494800
Order Code
18-5587
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £30.94 £26.30
10+ £25.06
50+ £24.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 04/12/2026

XCell 149480 is a sophisticated work light designed for precise inspection tasks. Featuring a twin LED setup, it delivers a monochrome light output of 1100 lumens, which ensures adequate illumination for detailed visual inspections in challenging environments. This rechargeable worklight is particularly suited for applications in mechanical and electrical engineering where inspection cameras are utilised, providing supplementary lighting for inspections of machinery, circuit boards, and enclosed spaces. Its rechargeable nature enhances portability and reduces dependency on external power sources, making it an efficient tool for fieldwork. The XCell 149480 Worklight is engineered for durability and reliability, offering enhanced visibility to engineers and technicians during intricate assessment tasks.
Type 7000
Bulb Type LED (monochrome)
Capacity 4000mAh
Charging Time 5h
Colour Black, Blue
Colour Temperature 7000K
Dimensions (L x W x H) 135 x 185 x 75 mm
Height 75mm
LEDs 2
Length 135mm
Luminous Flux 1100lm
Power supply (LOV) rechargeable
Product Type Work light
Protection Class IP44
Technology Li-ion
Weight 320g
Width 185mm

Reviews

Be the first to submit a review

Trustpilot