XCell 149335 Penlight battery-powered LED monochrome 167 mm

MPN
149335
Brand
XCell
EAN-13
4042883493353
Order Code
18-5582
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

XCell 149335 Penlight (Alternate Description: 3358795 - XCell 149335) is designed with precision for professional use across various engineering domains. This battery-powered LED penlight features a monochrome output and a 167 mm length, providing a robust solution for tasks requiring detailed illumination. Engineered for efficiency, it utilises LED technology to offer a durable and energy-efficient light source, making it particularly suitable for use in field inspections, maintenance checks, and quality control processes. Its compact design ensures accessibility in confined spaces, while its reliable performance supports tasks in both industrial and technical environments.
Type LED (monochrome)
Bulb Type LED (monochrome)
Diameter 33mm
Dimensions (Ø x L) 33 mm x 167 mm
LEDs 8
Length 167mm
Luminous flux (high) 160lm
Power supply (LOV) battery-powered
Product Type Penlight

Reviews

Be the first to submit a review

Trustpilot