Xcell 149309 Button Cell 1.5 V 10 Pieces Alkali-Manganese Non Rechargeable

MPN
149309
Brand
XCell
EAN-13
4042883801776
Order Code
18-5581
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £2.58
10+ £2.38
50+ £2.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 57 in stock

XCell 149309 is a high-quality button cell battery with a manufacturer part number of 3389830. This non-rechargeable cell is an alkali-manganese type that operates at a standard voltage of 1.5V and is available in a package of 10 pieces. It is characterised by its compact size and reliable performance, making it well-suited for use in various electronic devices, including calculators, watches, and small medical instruments where stable power output is crucial. Engineers often select these button cells for applications requiring a balance between cost-effectiveness and dependable energy supply, particularly when space is limited and operational efficiency is paramount. The XCell LR44 is thus a practical choice for situations demanding long shelf life and consistent voltage delivery.
Type LR44
Chemistry Alkaline
Dimensions (H x W x D) 11.6 x 5.4mm
Pack Size 10
Terminal Type Standard
Content 10
Product Type Button cell
Rechargeable No
Size LR44
Technology Alkali-manganese
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot