XCell 149197 Pro Penlight battery-powered COB LED Blue Black 167 mm

MPN
149197
Brand
XCell
EAN-13
4042883491977
Order Code
18-5580
Country of Origin
China

Discontinued


XCell 149197 is a precision-crafted lighting tool, identified with the alternate description 3358796, designed for professionals requiring reliable and portable illumination. This Pro Penlight features a blue and black body constructed from durable materials, with a total length of 167 mm to ensure easy handling and manoeuvrability. Powered by batteries, it utilises advanced COB (Chip on Board) LED technology, providing bright and even light distribution, ideal for environments where detailed inspection or maintenance is necessary. Engineers and technicians frequently deploy this device for tasks in confined spaces, circuit inspections, or when conducting detailed mechanical assessments where adequate lighting is critical.
Type Penlight
Bulb Type COB LED
Colour Blue, Black
Diameter 33mm
Dimensions (Ø x L) 33 mm x 167 mm
LEDs 1
Length 167mm
Luminous flux (high) 160lm
Power supply (LOV) battery-powered
Product Type Penlight
Weight 73g

Trustpilot