XCell 149039 Radio light Dynamo LED Torch 30lm FM Radio USB Rechargeable

Image Representative of Range

XCell 149039 Radio light Dynamo LED Torch 30lm FM Radio USB Rechargeable

MPN
149039
Brand
XCell
EAN-13
4042883490390
Order Code
13-5758
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £20.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 27 availableBack-order availability date - 20/07/2026

The XCell torch is a dynamo-powered, rechargeable LED light with a luminosity of 30 lumens and a runtime of up to 10 hours. This lightweight pocket light, weighing 162 grams, is ideal for camping, hiking, or household use. The XCell 149039 torch provides a reliable and eco-friendly lighting solution.
Type Torch
Bulb Type LED (monochrome)
Colour Black, Green
Dim (L x W x H) 156 x 50 x 34 mm
Height 34mm
Length 156mm
Light Duration (max.) 10h
Luminous flux (high) 30lm
Material Plastic
Number of bulbs 2
Plastic free packaging Plastic-free packaging
Technology Li-ion
Weight 162g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot