XCell 149014 Charging cradle for FESTOOL Hand Lamp Accessories

MPN
149014
Brand
XCell
EAN-13
4042883490147
Order Code
18-5577
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

XCell 149014 Charging Cradle, Manufacturer's Part Number 3014240, is a accessory designed specifically for use with FESTOOL Hand Lamps. This charging cradle provides a reliable and efficient means of recharging the handheld lighting tools, ensuring they are ready for operation when needed. Engineered for durability and precision, the XCell 149014 features robust construction and secure lamp compatibility, making it ideal for tasks in demanding environments such as workshops, construction sites, and maintenance facilities. By offering a consistent power source, it supports prolonged use of hand lamps in engineering applications where consistent illumination is critical.
Type Charging cradle
Colour Black
Dimensions (L x W x H) 88.4 x 69.8 x 33.6 mm
Height 33.6mm
Length 88.4mm
Pack Size 1
Width 69.8mm

Reviews

Be the first to submit a review

Trustpilot