XCell 149011 Charging cradle Work Akku-Adapter for Metabo Hand Lamp Accessory

MPN
149011
Brand
XCell
EAN-13
4042883490116
Order Code
18-5574
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

XCell 149011 charging cradle work Akku-adapter specifically designed for use with Metabo hand lamp accessories. As , alternatively described as 3014242 - XCell 149011, the unit provides a reliable connection for effective charging of Metabo hand lamps, ensuring compatibility with various battery models within industrial and maintenance environments. This cradle enables efficient energy transfer and secure placement of the lamp during charging, essential in settings where dependable illumination is critical, such as workshops, manufacturing facilities, and construction sites. Engineered to meet the durability and performance demands of professional users, it supports extended operational lifecycles and consistent productivity.
Type Charging cradle
Colour Black
Dimensions (L x W x H) 88.5 x 69.8 x 29 mm
Height 29mm
Length 88.5mm
Pack Size 1
Width 69.8mm

Reviews

Be the first to submit a review

Trustpilot