XCell 149008 Work LED light monochrome rechargeable 5000lm inspection lamp

MPN
149008
Brand
XCell
EAN-13
4042883490086
Order Code
18-5572
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £72.76 £61.85
10+ £59.99
50+ £59.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

XCell 149008 is a versatile work light designed for rigorous engineering and industrial applications. This inspection camera integrates a monochrome LED lamp capable of delivering a robust 5000 lumens, ensuring clear visibility in demanding work environments. Its rechargeable design enhances portability, providing flexibility for on-site inspections or maintenance tasks where a consistent and powerful light source is required. Typical applications include detailed equipment examination, repair work in poorly lit areas, and use in confined spaces where precise illumination is essential. The durable construction of the XCell 149008 ensures reliability and longevity, making it a vital tool for professionals requiring consistent, high-intensity lighting.
Type Work light
Bulb Type LED (monochrome)
Colour Black, Blue
Colour Temperature 5700K
Dimensions (L x W x H) 261.9 x 170.7 x 201.7 mm
Height 201.7mm
LEDs 1
Length 261.9mm
Luminous Flux 5000lm
Power supply (LOV) rechargeable
Product Type Work light
Protection Class IP54
Technology Li-ion
Weight 1320g
Width 170.7mm

Reviews

Be the first to submit a review

Trustpilot