Xcell 148263 Button Cell Cr 2477 3V 1 Pieces 950Mah Lithium Non-Rechargeable

MPN
148263
Brand
XCell
EAN-13
4042883800625
Order Code
18-5569
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £2.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 228 in stock

XCell 148263 is a button cell with the manufacturer's part number CR 2477, featuring a nominal voltage of 3 volts and a capacity of 950 milliampere-hours. This lithium-based, non-rechargeable power source is designed for applications demanding long-lasting performance in compact profiles. Commonly utilised in devices such as remote controls, sensors, and small electronic instruments, it provides reliable energy efficiency while maintaining a steady voltage output. Its suitability for environments where regular battery changes are impractical makes it an ideal choice for automotive and industrial applications requiring durable push-button switches.
Type CR2477
Capacity 950mAh
Chemistry Lithium
Dimensions (H x W x D) 24 x 7.7mm
Pack Size 1
Terminal Type Standard
Content 1
Diameter 24mm
Dimensions (Ø x H) 24 mm x 7.7 mm
Height 7.7mm
Product Type Button cell
Rechargeable No
Size CR 2477
Technology Lithium
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot