XCell 146960 AAA battery Alkali-manganese 1.5 V 100 pcs Non-Rechargeable

MPN
146960
Brand
XCell
EAN-13
4042883469600
Order Code
18-5561
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £26.08 £22.17
10+ £20.56
50+ £20.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

XCell's part number 146960 refers to their AAA battery, which is an alkali-manganese non-rechargeable cell with a nominal voltage of 1.5 V, available in a pack of 100 pieces. These batteries are known for their reliable performance, making them suitable for low to medium-drain applications where consistent output is required. The alkali-manganese chemistry provides a favourable balance of capacity and shelf-life, lending itself well to use in engineering devices such as remote controls, electronic calculators, and portable instruments. Their compact AAA form factor ensures compatibility with various consumer electronics and industrial equipment that necessitate a steady power source over extended periods.
Type AAA
Chemistry Alkaline
Dimensions (H x W x D) 10.5 x 44.5mm
Pack Size 100
Terminal Type Standard
Content 100
Diameter 10.5mm
Dimensions (Ø x H) 10.5 mm x 44.5 mm
Height 44.5mm
Product Type AAA battery
Rechargeable No
Size AAA
Technology Alkali-manganese
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot