XCell 146888 Alkali-manganese battery 1.5 V 4 pcs non-rechargeable

MPN
146888
Brand
XCell
EAN-13
4042883468887
Order Code
18-5560
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
5+ £1.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

XCell's 146888 is an alkali-manganese battery that delivers a nominal voltage of 1.5 volts and is supplied in a pack of four non-rechargeable units. These cells are classified as AAA batteries and are specifically designed for use in a variety of low to medium-drain electronic devices. The robust construction and reliable performance make them suitable for applications such as remote controls, wireless devices, and low-powered handheld instruments. Engineers can rely on these batteries for their consistent output, ensuring devices function optimally over typical usage cycles. Their alkali-manganese chemistry provides a balance of power density and durability, essential for maintaining the operational efficiency of consumer electronics and portable equipment.
Type AAA
Chemistry Alkaline
Dimensions (H x W x D) 10.5 x 44.5mm
Pack Size 4
Terminal Type Standard
Content 4
Diameter 10.5mm
Dimensions (Ø x H) 10.5 mm x 44.5 mm
Height 44.5mm
Product Type AAA battery
Rechargeable No
Size AAA
Technology Alkali-manganese
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot