XCell 146360 LED Headlamp 230lm Adjustable Hands-Free Versatile Use

MPN
146360
Brand
XCell
EAN-13
4042883463608
Order Code
11-1276
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £16.86 £14.33
10+ £13.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 40 availableBack-order availability date - 04/12/2026

The XCell 146360 is a monochrome LED headlamp offering 230 lumens and a runtime of 3 hours. It is ideal for hands-free lighting in outdoor or work environments. This headlamp is suited for hiking, camping, and professional use where reliable illumination is essential.
Type Headlamp
Bulb Type LED (monochrome)
Dim (L x W x H) 58 x 35 x 28 mm
Factory colour Black
Height 28mm
Length 58mm
Light Duration (max.) 3h
Luminous flux (high) 230lm
Material Plastic
Number of bulbs 1
Weight 57
Weight, information incl. rechargeable battery
Width 35mm

Reviews

Be the first to submit a review

Trustpilot