XCell 133269 Vacuum Battery 14.4V 3500mAh Replaces Roomba 500 D

MPN
133269
Brand
XCell
EAN-13
4042883332690
Order Code
11-1253
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £38.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The XCell vacuum cleaner battery is a high-performance replacement for the original battery in Roomba 500 D models. With a capacity of 3500 mAh and operating at 14.4 V, this battery ensures extended operating time for robotic vacuum cleaners. Designed for use in iRobot devices, it provides reliable power for efficient cleaning cycles.
Type Vacuum cleaner battery
Battery Voltage 14.4V
Capacity 3500mAh
Technology NiMH
Replaces Original Battery Roomba 500 D
Screen size diagonal (inches) 1.0in
Suitable For IRobot
Weight 860g

Reviews

Be the first to submit a review

Trustpilot