XCell 125760 CR2032 Coin Cell 3V 200mAh For Motherboards BIOS

Image Representative of Range

XCell 125760 CR2032 Coin Cell 3V 200mAh For Motherboards BIOS

MPN
125760
Brand
XCell
EAN-13
4038338015645
Order Code
13-5751
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 957 availableBack-order availability date - 26/11/2026

The XCell CR 2032 is a lithium button cell battery with a voltage of 3 V and a capacity of 200 mAh. It is commonly used in calculators, wristwatches, and as a motherboard BIOS battery. This reliable backup battery is suitable for various electronic devices, ensuring long-lasting power.
Type CR2032
Capacity 200mAh
Chemistry Lithium
Dimensions (H x W x D) 20 x 3.2mm
Pack Size 1
Terminal Type Standard
Diameter 20mm
Height 3.2mm
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot