XCell 125756 Button Cell CR2 016 3V 75mAh Lithium for BIOS Storage

Image Representative of Range

XCell 125756 Button Cell CR2 016 3V 75mAh Lithium for BIOS Storage

MPN
125756
Brand
XCell
EAN-13
4038338028829
Order Code
13-5750
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £3.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 268 availableBack-order availability date - 21/12/2026

The XCell Button cell CR2 016 3V is a lithium battery with a capacity of 75 mAh. This special battery is typically used in applications like calculators, computer button cells, and as a motherboard BIOS backup. XCell's CR2 016 is ideal for devices requiring consistent and reliable power, such as wristwatches and CMOS-RAM.
Type CR2016
Capacity 75mAh
Chemistry Lithium
Dimensions (H x W x D) 20 x 1.6mm
Pack Size 1
Terminal Type Standard
Diameter 20mm
Height 1.6mm
Length 2.7cm
Voltage 3V
Width 2cm

Reviews

Be the first to submit a review

Trustpilot