XCell 119444 Button Cell CR 1130 3V 48mAh Lithium for Computers

Image Representative of Range

XCell 119444 Button Cell CR 1130 3V 48mAh Lithium for Computers

MPN
119444
Brand
XCell
EAN-13
4027236026815
Order Code
13-5749
Country of Origin
Japan
View Full Product Range (3)

Discontinued


The XCell Button cell CR 1130 is a 3V lithium battery with a capacity of 48 mAh. It is commonly used in devices such as calculators, watches, and as a BIOS battery for computers. Known for its reliability, it serves as a long-lasting power source for small electronic devices.
Type CR1130
Capacity 48mAh
Chemistry Lithium
Dimensions (H x W x D) 11 x 3.0mm
Pack Size 1
Terminal Type Standard
Diameter 11mm
Height 3mm
Voltage 3V

Trustpilot