XCell 115354 AAA battery Alkali-manganese 1.5V 4 pcs Non-Rechargeable

MPN
115354
Brand
XCell
EAN-13
4042883153547
Order Code
18-5549
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £1.13
10+ £1.04
50+ £0.979
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

XCell 115354 AAA battery is an Alkali-manganese cell with a nominal voltage of 1.5 V, supplied in a pack of four. Designed as non-rechargeable power sources, these batteries are optimised for applications requiring consistent and reliable energy output. Commonly used in portable electronic devices, remote controls, and small household gadgets, their alkaline chemistry ensures a stable discharge rate and voltage profile, making them suitable for devices with moderate energy demands. The batteries are designed to operate efficiently over a wide range of temperatures and have a stable shelf life, making them ideal for both everyday use and industrial applications where long-lasting power is crucial.
Type AAA
Chemistry Alkaline
Dimensions (H x W x D) 10.5 x 44.5mm
Pack Size 4
Terminal Type Standard
Content 4
Diameter 10.5mm
Dimensions (Ø x H) 10.5 mm x 44.5 mm
Height 44.5mm
Product Type AAA battery
Rechargeable No
Size AAA
Technology Alkali-manganese
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot