Xavax 00111443 Oven Light 54mm E14 25W Warm White For Various Ovens

MPN
00111443
Brand
Xavax
EAN-13
4047443469557
Order Code
11-1244
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 79 in stock

The Xavax oven light is a 230 V, 25 W bulb with a warm white glow, designed for easy replacement. It has an E14 fitting and measures 54 mm, making it suitable for various oven models. This bulb is ideal for illuminating the interior of ovens, ensuring proper visibility while cooking.
Type Oven light
Colour Clear
Dimmable No
Base E14
Operating Voltage 230V
AC input frequency 50 Hz
AC input voltage 230 V
Beam angle (max) 270°
Bulb current 99.6mA
Bulb lifetime 1000 h
Bulb power 25 W
Bulb shape Pear bulb
colour Rendering Index (CRI) 90
Colour Temperature 2200 K
Colour Temperature Range 90
Diameter 25mm
Dim (Ø x L) 25 mm x 54 mm
Energy Consumption 25 kWh/1000h
Energy consumption per 1000 hours 25 kWh
Energy efficiency class G
Energy efficiency rating G (A - G)
Energy efficiency scale A tog
Finish type Clear
Fitting/cap type E14
Input frequency 50 Hz
Input Voltage 230 V
Length 54mm
Light colour Warm white
Luminous Flux 80 lm
Placement supported Indoor
Product lifespan approx 1000h
Quantity per pack 1 pc(s)
Radiation Angle 360°
Rating 25W
Temperature Range 300°C
Total luminous flux 80lm
Weight 19g

Reviews

Be the first to submit a review

Trustpilot