Xavax 00111441 Oven Light 70mm 230V E14 40W Warm White For Ovens

MPN
00111441
Brand
Xavax
EAN-13
4047443469144
Order Code
11-1243
Country of Origin
China
View Full Product Range (3)

Discontinued


The Xavax oven light is a 70 mm bulb designed for ovens, operating at 230 V with an E14 fitting and 40 W power. It emits warm white light and conforms to energy efficiency class G. This bulb is suitable for oven bulb replacements, ensuring proper illumination while cooking.
Type Oven light
Colour Matt
Dimmable No
Base E14
Operating Voltage 230V
Beam angle (max) 290°
Bulb current 173.8mA
Bulb lifetime 1000 h
Bulb power 40 W
colour Rendering Index (CRI) 95
Colour Temperature 2500 K
Colour Temperature Range 90
Diameter 45mm
Dim (Ø x L) 45 mm x 70 mm
Energy Consumption 40 kWh/1000h
Energy consumption per 1000 hours 40 kWh
Energy efficiency class G
Energy efficiency rating G (A - G)
Energy efficiency scale A tog
Finish type Matte
Fitting/cap type E14
Input frequency 50 Hz
Input Voltage 230 V
Length 70mm
Light colour Warm white
Light distribution Non-directional
Luminous Flux 295 lm
Product lifespan approx 1000h
Quantity per pack 1 pc(s)
Radiation Angle 360°
Rating 40W
Temperature Range 300°C
Total luminous flux 330lm
Weight 24g

Trustpilot