X4-LIFE 701877 Air Cooler with LED Lighting Portable 5-Hour Battery

MPN
701877
Brand
X4-LIFE
EAN-13
4250679507102
Order Code
11-1237
Country of Origin
China

Discontinued


X4-LIFE manufactures the compact air cooler model 701877, measuring 15.2 x 17.4 x 17.3 cm. This free standing air cooler includes selectable mood lighting, enhancing its versatility in various settings. Ideal for personal spaces, it features a battery for convenient, portable use.
Type Air cooler
Dimensions (L x W x H) 15.2 x 17.4 x 17.3 cm
Height 17.3cm
Length 15.2cm
Tank Capacity 300ml
Weight 873g
Width 17.4cm

Trustpilot